
* Images are for reference only
TPS77001DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77001DBVT
- JLCPCB Part #
- C2863956
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~5.5V 10V 17uA 190uVrms 35mV@(50mA) 50mA 60dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.4512
10+
$0.4400
30+
$0.4335
100+
$0.4271
Related Products
Welcome back, may I help you?