This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3964EMPX-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3964EMPX-ADJ
JLCPCB Part #
C3747288
Package
SOT-223
Description
-40℃~+125℃@(Tj) 1 1.216V~5.1V 10mA 350mV@(800mA) 7V 800mA Adjustable Low ESR、Over Current Protection、Thermal Shutdown、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5863
200+ $0.6150
500+ $0.5925
1000+ $0.5828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons