
* Images are for reference only
TPS76601DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76601DR
- JLCPCB Part #
- C10109
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 200uVrms 250mA 35uA 63dB Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2058
10+
$1.1769
30+
$1.1592
100+
$1.1399
Related Products
Welcome back, may I help you?