This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS76601DG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS76601DG4
JLCPCB Part #
C3747249
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.25V~5.5V 10V 200uVrms 250mA 35uA 63dB@(1kHz) Adjustable PG Pin、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2335
200+ $0.4770
500+ $0.4610
1000+ $0.4530

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons