
* Images are for reference only
TPS76550DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76550DR
- JLCPCB Part #
- C2878306
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 150mA 150mV@(150mA) 200uVrms 35uA 5V 63dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.0128
10+
$6.8507
30+
$6.7415
100+
$6.6323
Related Products
Welcome back, may I help you?