
* Images are for reference only
LM336LP-2-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336LP-2-5
- JLCPCB Part #
- C1575623
- Package
- TO-92-3
- Description
- 0℃~+70℃ 10mA 2.5V 400uA Fixed Parallel ±1% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.0455
10+
$3.5764
30+
$3.3370
100+
$3.0173
500+
$2.9016
1000+
$2.8518
Related Products
Welcome back, may I help you?