This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS76030DBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS76030DBVT
JLCPCB Part #
C2863241
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 120mV@(50mA) 16V 190uVrms 1uA 3V 50mA 63dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0388
250+ $0.4030
500+ $0.3886
1000+ $0.3822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons