
* Images are for reference only
TPS76033DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76033DBVT
- JLCPCB Part #
- C2862090
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.1mA 120mV@(50mA) 16V 190uVrms 3.3V 50mA 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0395
250+
$0.4033
500+
$0.3889
1000+
$0.3824
Related Products
Welcome back, may I help you?