
* Images are for reference only
TPS75233QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS75233QPWPRQ1
- JLCPCB Part #
- C3748734
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(Tj) 1 1uVrms 210mV@(2A) 2A 3.3V 5.5V 60dB@(100Hz) 75uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1683
200+
$2.0012
500+
$1.9305
1000+
$1.8952
Related Products
Welcome back, may I help you?