
* Images are for reference only
MSPM0L1106TRTRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0L1106TRTRR
- JLCPCB Part #
- C32896732
- Package
- WQFN-16(2x3)
- Description
- -40℃~+105℃ 1.62V~3.6V 13 32 Bit 32MHz 4KB 64KB ARM Cortex-M0+ Built-in+External FLASH WQFN-16(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.9348
10+
$0.9139
30+
$0.8978
100+
$0.8834
Related Products
Welcome back, may I help you?