
* Images are for reference only
TPS74510PQWDRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74510PQWDRVRQ1
- JLCPCB Part #
- C2868698
- Package
- WSON-6(2x2)
- Description
- -40℃~+150℃@(Tj) 1 160mV@(500mA) 25uA 45dB@(100kHz) 500mA 53uVrms 6V Adjustable、Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.2058
10+
$1.1769
30+
$1.1592
100+
$1.1399
Related Products
Welcome back, may I help you?