
* Images are for reference only
MSP430G2313IPW28
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430G2313IPW28
- JLCPCB Part #
- C3220450
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 24 256Byte 4KB Built-in FLASH MSP430 CPU16 TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5312
200+
$0.9797
500+
$0.9460
1000+
$0.9284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?