
* Images are for reference only
TPS73625DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73625DBVT
- JLCPCB Part #
- C116654
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mV@(400mA) 30uVrms 400mA 400uA 5.5V 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.9817
10+
$3.8869
30+
$3.8259
100+
$3.7633
Related Products
Welcome back, may I help you?