This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73619DRBT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73619DRBT
JLCPCB Part #
C2871713
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 1.9V 200mV@(400mA) 30uVrms 400mA 5.5V 550uA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9475
250+ $0.7546
500+ $0.7273
1000+ $0.7145

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons