
* Images are for reference only
LM5035AMH-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5035AMH-1/NOPB
- JLCPCB Part #
- C3191117
- Package
- HTSSOP-28
- Description
- -40℃~+125℃ 13V~105V 200kHz、500kHz Half-Bridge HTSSOP-28 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6796
200+
$2.1987
500+
$2.1214
1000+
$2.0828
Related Products
Welcome back, may I help you?