
* Images are for reference only
LMV824MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV824MT/NOPB
- JLCPCB Part #
- C205477
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1uV/℃ 2.5V~5.5V 20mA 28nV/√Hz@1kHz 2V/us 3.5mV 30nA 30nA 4 5.5V 5MHz 720uA 90dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6682
10+
$1.3952
30+
$1.2443
94+
$1.0757
470+
$1.0003
940+
$0.9650
Related Products
Welcome back, may I help you?