This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73525DRBRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73525DRBRG4
JLCPCB Part #
C3744567
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 13.2uVrms 2.5V 280mV@(500mA) 45uA 500mA 6.5V 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0534
200+ $0.4082
500+ $0.3937
1000+ $0.3872

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons