
* Images are for reference only
TPS2010AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2010AD
- JLCPCB Part #
- C1556686
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 2.7V~5.5V 200mA 33mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.3702
10+
$3.8757
30+
$3.6252
100+
$3.2865
500+
$3.1645
1000+
$3.1131
Welcome back, may I help you?