
TL026ID
- Manufacturer
- MFR.Part #
- TL026ID
- JLCPCB Part #
- C3824433
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 10uA 50MHz Switchable gain control SOIC-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 1 | |
| Features | Switchable gain control | |
| Ib - Input Bias Current | 10uA |

* Images are for reference only
TL026ID
Extended- Manufacturer
- MFR.Part #
- TL026ID
- JLCPCB Part #
- C3824433
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 10uA 50MHz Switchable gain control SOIC-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TL026ID
Extended- Manufacturer
- MFR.Part #
- TL026ID
- JLCPCB Part #
- C3824433
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 10uA 50MHz Switchable gain control SOIC-8 Video Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL026ID Specifications
TL026ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 50MHz | |
| Number of Channels | 1 | |
| Features | Switchable gain control | |
| Ib - Input Bias Current | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL026ID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL026ID Documents
TL026ID datasheets or manufacturer documentation.
Datasheet: TL026ID Datasheet (PDF)
TL026ID Schematic Symbol & PCB Footprint
The TL026ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.