
* Images are for reference only
TPS73130DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73130DBVT
- JLCPCB Part #
- C2877713
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 150mA 30uVrms 3V 400uA 5.5V 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.8480
10+
$1.8062
30+
$1.7789
100+
$1.7516
Related Products
Welcome back, may I help you?