
* Images are for reference only
TPS73033DBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73033DBVRG4
- JLCPCB Part #
- C3749348
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120mV@(200mA) 170uA 200mA 3.3V 33uVrms 5.5V 68dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.4481
30+
$0.3967
100+
$0.3550
500+
$0.3405
1000+
$0.3325
Related Products
Welcome back, may I help you?