
* Images are for reference only
TPS7250QDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7250QDR
- JLCPCB Part #
- C35041
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 250mA 312mV@(250mA) 325uA 36dB@(120Hz) 390uVrms 4.9V~5.1V Fixed PG Pin Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8817
10+
$3.3274
30+
$2.9971
100+
$2.5427
500+
$2.3896
1000+
$2.3203
Related Products
Welcome back, may I help you?