
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz~1.2MHz | |
| Voltage - Supply | 4.5V~15V | |
| Duty Cycle(Max) | 87.5% | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS40091PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz~1.2MHz | |
| Voltage - Supply | 4.5V~15V | |
| Duty Cycle(Max) | 87.5% | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS40091PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS40091PW datasheets or manufacturer documentation.
Datasheet: TPS40091PW Datasheet (PDF)
The TPS40091PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.