
* Images are for reference only
TPS61011DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61011DGSR
- JLCPCB Part #
- C3745049
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 420kHz~780kHz 800mV~1.5V Boost Boost Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
200+
$0.6551
500+
$0.6310
1000+
$0.6198
Related Products
Welcome back, may I help you?