
* Images are for reference only
TPS72017YZUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72017YZUR
- JLCPCB Part #
- C2879492
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.7V 200mV@(350mA) 350mA 38uA 4.5V 48uVrms 80dB@(10Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3938
200+
$0.5404
500+
$0.5211
1000+
$0.5114
Welcome back, may I help you?