This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72015YZUR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72015YZUR
JLCPCB Part #
C3748543
Package
DSBGA-5(0.96x1.33)
Description
-40℃~+125℃@(Tj) 1 1.5V 110mV@(350mA) 350mA 38uA 4.5V 48uVrms 80dB@(10Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DSBGA-5(0.96x1.33) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3882
200+ $0.5383
500+ $0.5190
1000+ $0.5094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons