
* Images are for reference only
TPS72015YZUT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72015YZUT
- JLCPCB Part #
- C2869144
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V 110mV@(350mA) 350mA 38uA 4.5V 48uVrms 85dB@(10Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
250+
$0.6443
500+
$0.6219
1000+
$0.6106
Welcome back, may I help you?