
* Images are for reference only
TLV2450CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2450CDR
- JLCPCB Part #
- C4369792
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.5mV 110V/ms 2.7V~5V 4.5uV/℃ 51nV/√Hz@1kHz 6V 7nA 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9985
200+
$0.3863
500+
$0.3735
1000+
$0.3670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?