This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72009QDRVRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72009QDRVRQ1
JLCPCB Part #
C2869282
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 110mV@(350mA) 350mA 38uA 4.5V 48uVrms 70dB@(10kHz) 900mV Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.3711
10+ $1.3358
30+ $1.3133
100+ $1.2893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons