
* Images are for reference only
TPS71533DCKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71533DCKRG4
- JLCPCB Part #
- C3744502
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 24V 3.2uA 3.3V 425uVrms 50mA 525mV@(50mA) 60dB@(100kHz) Fixed Over Current Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4505
1000+
$0.1744
2500+
$0.1683
5000+
$0.1652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?