
* Images are for reference only
TPS70933DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS70933DBVT
- JLCPCB Part #
- C2861984
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.3uA 150mA 190uVrms 3.3V 30V 52dB@(1kHz) 650mV@(150mA) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
50+
$0.1246
250+
$0.1006
500+
$0.0855
2500+
$0.0736
5000+
$0.0675
Related Products
Welcome back, may I help you?