This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS70802PWPG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS70802PWPG4
JLCPCB Part #
C3746613
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1.22V~5.5V 125mA、250mA 140mV@(250mA) 2 230uA 60dB@(1kHz) 65uVrms 6V Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8296
200+ $1.4825
500+ $1.4309
1000+ $1.4051

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons