This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS70302PWPG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS70302PWPG4
JLCPCB Part #
C3745924
Package
HTSSOP-24
Description
-40℃~+125℃@(Tj) 1.22V~5.5V 1A、2A 2 250mV@(1A) 250uA 60dB@(1kHz)、65dB@(1kHz) 6V Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable HTSSOP-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7458
200+ $2.6111
500+ $2.5192
1000+ $2.4741

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons