This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS70251PWPRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS70251PWPRG4
JLCPCB Part #
C3744735
Package
HTSSOP-20
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 170mV@(500mA) 2 230uA 250mA、500mA 60dB@(1kHz) 65uVrms 6V Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Enable HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1485
200+ $1.6061
500+ $1.5499
1000+ $1.5226

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons