This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS65253RHDT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS65253RHDT
JLCPCB Part #
C1880061
Package
VQFN-28-EP(5x5)
Description
-40℃~+85℃@(TA) 1.2MHz 2 2.5A、3.5A 4.5V~16V 800mV~15V Adjustable Buck Buck Built-in Yes VQFN-28-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2229
250+ $2.7958
500+ $2.6973
1000+ $2.6489

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons