
* Images are for reference only
TPS63051YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS63051YFFT
- JLCPCB Part #
- C2071454
- Package
- DSBGA-12(1.2x1.6)
- Description
- -40℃~+85℃@(TA) 1 2.5MHz 2.5V~5.5V 3.3V 500mA Buck-Boost Buck-Boost Built-in Fixed Yes DSBGA-12(1.2x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5571
10+
$3.0462
30+
$2.7410
250+
$2.4341
500+
$2.2927
1000+
$2.2284
Welcome back, may I help you?