
* Images are for reference only
LMV824M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV824M/NOPB
- JLCPCB Part #
- C1346548
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.4V/us 1uV/℃ 2.5V~5.5V 220uA 28nV/√Hz@1kHz 3.5mV 30nA 30nA 4 45mA 5.5V 5MHz 90dB Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6684
200+
$1.0340
500+
$0.9971
1000+
$0.9794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?