
* Images are for reference only
TPS63001DRCRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS63001DRCRG4
- JLCPCB Part #
- C2072508
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.5MHz 1.8V~5.5V 3.3V 50uA Buck-Boost Buck-Boost Built-in Fixed Yes VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9953
10+
$2.5649
30+
$2.3096
100+
$2.0494
500+
$1.9305
1000+
$1.8775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?