
* Images are for reference only
TPS62743YFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62743YFPT
- JLCPCB Part #
- C131937
- Package
- DSBGA-8
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.2V~3.3V 2.15V~5.5V 300mA 360nA Adjustable Buck Buck Built-in Yes DSBGA-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6810
10+
$1.6441
30+
$1.6184
100+
$1.5943
Related Products
Welcome back, may I help you?