
* Images are for reference only
74S113PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74S113PC
- JLCPCB Part #
- C3827211
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 2 4.75V~5.25V 50mA 74S Series 7ns@5V,15pF 80MHz Complementary JK-Type Set and Reset PDIP-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2643
1000+
$0.1023
2500+
$0.0988
5000+
$0.0969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?