This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS62620YFFT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS62620YFFT
JLCPCB Part #
C1880063
Package
DSBGA-6
Description
-40℃~+85℃@(TA) 1 1.82V 2.3V~5.5V 600mA 6MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1592
250+ $0.8363
500+ $0.8073
1000+ $0.7928

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons