
* Images are for reference only
TPS62261DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62261DRVT
- JLCPCB Part #
- C2070890
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.8V 2.25MHz 2V~6V 600mA Buck Buck Built-in Fixed Yes WSON-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2558
250+
$0.8734
500+
$0.8429
1000+
$0.8285
Related Products
Welcome back, may I help you?