
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Quiescent Current | 240uA | |
| Ib - Input Bias Current | 250nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2902PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Quiescent Current | 240uA | |
| Ib - Input Bias Current | 250nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2902PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2902PW datasheets or manufacturer documentation.
Datasheet: LM2902PW Datasheet (PDF)
The LM2902PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.