
* Images are for reference only
TPS62054DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62054DGSR
- JLCPCB Part #
- C2072454
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃@(TA) 1 1.8V 12uA 2.7V~10V 800mA 850kHz Buck Buck Built-in Fixed Yes VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.2847
10+
$2.2349
30+
$2.1995
100+
$2.1658
Related Products
Welcome back, may I help you?