
* Images are for reference only
TPS62000SKGD1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62000SKGD1
- JLCPCB Part #
- C1356311
- Package
- -
- Description
- -55℃~+210℃@(TA) 1 2V~5.5V 300mA 750kHz 800mV~5.5V Adjustable Buck Buck Built-in Yes - DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.4899
200+
$56.6892
500+
$54.6972
1000+
$53.7132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?