
* Images are for reference only
TPS612997YBHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS612997YBHR
- JLCPCB Part #
- C21713664
- Package
- DSBGA-6(0.9x1.3)
- Description
- -40℃~+125℃@(TJ) 1 1.8V~5.5V 3MHz 500mV~5.5V 95nA Adjustable Boost Boost Built-in Yes DSBGA-6(0.9x1.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7602
10+
$2.3427
30+
$2.0815
100+
$1.8138
500+
$1.6929
1000+
$1.6413
Related Products
Welcome back, may I help you?