
* Images are for reference only
TPS61258YFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61258YFFT
- JLCPCB Part #
- C1880397
- Package
- DSBGA-9(1.2x1.3)
- Description
- -40℃~+85℃@(TA) 1 2.65V~4.35V 3.5MHz 4.5V Boost Boost Built-in Fixed Yes DSBGA-9(1.2x1.3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1168
250+
$0.8200
500+
$0.7910
1000+
$0.7765
Related Products
Welcome back, may I help you?