
* Images are for reference only
TPS61160ADRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61160ADRVR
- JLCPCB Part #
- C702281
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃ 1 2% 2.7V~18V 26V 47mA 600kHz Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM WSON-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.1448
10+
$1.0163
30+
$0.8959
100+
$0.8060
500+
$0.7707
1000+
$0.7514
Related Products
Welcome back, may I help you?