
* Images are for reference only
TPS61015DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61015DGSR
- JLCPCB Part #
- C473904
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃@(TA) 1 3V 500kHz 800mV~3V Boost Boost Built-in Fixed Yes VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4569
10+
$2.4665
30+
$1.8623
100+
$1.0850
Welcome back, may I help you?