
* Images are for reference only
TPS61007DGSG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61007DGSG4
- JLCPCB Part #
- C3194602
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 1.5V~3.3V 500kHz 800mV~3.3V Adjustable Boost Boost Built-in No MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9943
200+
$1.1592
500+
$1.1191
1000+
$1.0982
Welcome back, may I help you?